Vishay 300PR-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.34mm |
| Gender | Male |
| Housing Color | Green |
| Length | 36.8mm |
| Max Current Rating | 7.5A |
| Number of Contacts | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.33mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 300PR-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.