Vishay 300S-25-101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.175mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 300S-25-101 to view detailed technical specifications.
No datasheet is available for this part.