Vishay 300S-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.82mm |
| Gender | Female |
| Housing Color | Green |
| Length | 36.8mm |
| Max Current Rating | 7.5A |
| Number of Contacts | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.33mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 300S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.