Vishay 300SE-19W-M101 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 19 |
| Packaging | Bulk |
| Pitch | 0.125mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay 300SE-19W-M101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.