Vishay 300U60AM technical specifications.
| Average Rectified Current | 300A |
| Current Rating | 300A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 50V |
| Mount | Stud, Chassis |
| Output Current | 300A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 300U60AM to view detailed technical specifications.
No datasheet is available for this part.