The 300U60AMA is a standard rectifier from Vishay with an average rectified current of 300A and a maximum reverse voltage of 300V DC. It is designed for stud mount applications and is available in bulk packaging. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a DC rated voltage of 600V and a current rating of 300A.
Vishay 300U60AMA technical specifications.
| Average Rectified Current | 300A |
| Current Rating | 300A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 300V |
| Mount | Stud, Chassis |
| Output Current | 300A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 300U60AMA to view detailed technical specifications.
No datasheet is available for this part.