Vishay 305U250P4 technical specifications.
| Average Rectified Current | 300A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 305U250P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.