Vishay 307C1414BHHABR technical specifications.
| Type | PTC |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 307C1414BHHABR to view detailed technical specifications.
No datasheet is available for this part.