Vishay 309UR120 technical specifications.
| Average Rectified Current | 330A |
| Current Rating | 330A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 120V |
| Mount | Stud, Chassis |
| Output Current | 330A |
| Package Quantity | 12 |
| Packaging | Bulk |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 309UR120 to view detailed technical specifications.
No datasheet is available for this part.