Vishay 30ACT68 technical specifications.
| Capacitance | 680pF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Series | AC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30ACT68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.