Vishay 30CTQ080GSTRR technical specifications.
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 550uA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30CTQ080GSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.