Vishay 30HFUR-200 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-203AB |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 475A |
| Mount | Stud, Chassis |
| Output Current | 30A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Reverse |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30HFUR-200 to view detailed technical specifications.
No datasheet is available for this part.