The 30LV 3.2nF ceramic capacitor features a ceramic package with a radial termination and a dielectric of Y5U. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The capacitor is RoHS compliant and has a voltage rating of 300V AC. It is available in a package quantity of 250 units.
Vishay 30LVD32-R technical specifications.
| Capacitance | 3.2nF |
| Package/Case | Ceramic |
| Diameter | 0.46inch |
| Dielectric | Y5U |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | 30LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVD32-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.