
Vishay 30LVD80-R technical specifications.
| Capacitance | 8nF |
| Package/Case | Ceramic |
| Diameter | 0.68inch |
| Dielectric | Y5U |
| Lead Pitch | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 125 |
| RoHS Compliant | Yes |
| Series | 30LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVD80-R to view detailed technical specifications.
No datasheet is available for this part.