Vishay 30LVSD15RK-R technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Dielectric | Y5U |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | 30LVS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 30LVSD15RK-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.