
The 30LV series ceramic capacitor features a capacitance of 150pF with a tolerance of 10%. It has a voltage rating of 300V AC and operates within a temperature range of -30°C to 125°C. The capacitor is packaged in a ceramic case with a radial termination and a lead pitch of 0.25inch.
Vishay 30LVT15XZ1A-R technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| Series | 30LV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 30LVT15XZ1A-R to view detailed technical specifications.
No datasheet is available for this part.
