Vishay 31DQ06 technical specifications.
| Average Rectified Current | 3.3A |
| Capacitance | 160pF |
| Package/Case | C |
| Current Rating | 3.3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Output Current | 3.3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 340A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 31DQ06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
