Vishay 3262W-1-102/74W102 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Lead Free | Contains Lead |
| Manufacturer Series | 3262 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Turns | 12 |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistor Type | Potentiometer |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3262W-1-102/74W102 to view detailed technical specifications.
No datasheet is available for this part.