Vishay 3296X-1-105/64X105 technical specifications.
| Height | 10.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 1MR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3296X-1-105/64X105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
