Vishay 3329H-1-103/62-1-1/2-103 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Diameter | 6.35mm |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Manufacturer Series | 3329 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistor Type | Potentiometer |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Wire |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3329H-1-103/62-1-1/2-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.