Vishay 3329H-1-201 technical specifications.
| Color | White |
| Diameter | 6.35mm |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 567mg |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3329H-1-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.