Vishay 3329H-1-201/62-3-1/2-201 technical specifications.
| Height | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3329H-1-201/62-3-1/2-201 to view detailed technical specifications.
No datasheet is available for this part.