Vishay 3386F-1-103T/63M103T technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay 3386F-1-103T/63M103T to view detailed technical specifications.
No datasheet is available for this part.