Vishay 34L8D103W03263 technical specifications.
| Impedance | 10kR |
| Length | 354.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Force | 2.5N |
| Outside Diameter | 18mm |
| Reach SVHC Compliant | No |
| Resistance | 10000R |
| Series | 34L |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 34L8D103W03263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.