Vishay 357.-2-0-1S22-503 technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 15% |
| Resistor Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 357.-2-0-1S22-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.