Vishay 357B0203MXB251S22 technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357B0203MXB251S22 to view detailed technical specifications.
No datasheet is available for this part.