Vishay 357B2202MAB251S22 technical specifications.
| Mount | Panel |
| Resistance | 2kR |
| Technology | CONDUCTIVE PLASTIC |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Vishay 357B2202MAB251S22 to view detailed technical specifications.
No datasheet is available for this part.