
The 36DX252F350DF2A is a 2.5 millifarad aluminum screw terminal capacitor from Vishay, rated for 350 volts with a tolerance of 50%. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 76mm and a lead pitch of 31.8mm, with a length of 143mm. It is designed for screw mount applications.
Vishay 36DX252F350DF2A technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.8mm |
| Length | 143mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | 36DX |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 36DX252F350DF2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
