This 120pF ceramic capacitor features a voltage rating of 1.5kV and a tolerance of 10%. It has a ceramic package with a diameter of 7.4mm and a lead pitch of 6.4mm. The capacitor operates within a temperature range of 0°C to 125°C and is available in quantities of 250. It belongs to the 1DFO, 2DFO, and 3DFO series.
Vishay 3DF0T12UB technical specifications.
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Diameter | 7.4mm |
| Dielectric | R3M |
| Dissipation Factor | 0.1% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 250 |
| Series | 1DFO, 2DFO, 3DFO |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3DF0T12UB to view detailed technical specifications.
No datasheet is available for this part.