Vishay 3KASMC14AHE3_AI technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| Weight | 0.007443oz |
| Width | 6.22mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC14AHE3_AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.