Vishay 3KASMC17HE3_AH technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 30.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 98.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| Weight | 0.007443oz |
| Width | 6.22mm |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 3KASMC17HE3_AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.