Vishay 3KASMC22-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 76.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 3KASMC22-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.