Vishay 3N255/1 technical specifications.
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 3N255/1 to view detailed technical specifications.
No datasheet is available for this part.