Vishay 40CPQ050PBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 1.6nF |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40CPQ050PBF to view detailed technical specifications.
No datasheet is available for this part.