The 40HFR120M is a high-current rectifier diode from Vishay, packaged in a DO-5 case. It can handle a maximum forward surge current of 595A and a maximum repetitive reverse voltage of 1.2kV. The diode operates within a temperature range of -65°C to 190°C and is compliant with RoHS regulations. With a maximum forward current of 40A, this diode is suitable for high-power applications.
Vishay 40HFR120M technical specifications.
| Package/Case | DO-5 |
| Forward Current | 40A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 40HFR120M to view detailed technical specifications.
No datasheet is available for this part.