Vishay 40L45CWSchottkydiodeTO-247AC technical specifications.
| Manufacturer | Vishay |
| Type | 40 L 45 CW |
| Casing | TO 247 AC |
| URRM | 45 V |
| Specification | Schottky diode |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 40L45CWSchottkydiodeTO-247AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.