Vishay 42HFR40 technical specifications.
| Package/Case | DO-5 |
| Max Reverse Current | 9mA |
| Max Surge Current | 595A |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 42HFR40 to view detailed technical specifications.
No datasheet is available for this part.