Vishay 43CTQ100GSPBF technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 360uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 43CTQ100GSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.