Vishay 43P-205 technical specifications.
| Depth | 4.83mm |
| Height | 6.35mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 43P-205 to view detailed technical specifications.
No datasheet is available for this part.