The 440LD10-AD10PCM is a 9.3mm diameter ceramic capacitor with a capacitance of 1nF and a maximum operating voltage of 250V. It has a dissipation factor of 1% and a tolerance of 20%. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C.
Vishay 440LD10-AD10PCM technical specifications.
| Capacitance | 1nF |
| Diameter | 9.3mm |
| Dielectric | Y5U |
| Dissipation Factor | 1% |
| Height | 5.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | 440L |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD10-AD10PCM to view detailed technical specifications.
No datasheet is available for this part.