Vishay 440LD2210PCM technical specifications.
| Capacitance | 2.2nF |
| Depth | 5.7mm |
| Dielectric | Y5U |
| Dissipation Factor | 1% |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Series | 440L |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 440LD2210PCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.