Vishay 440LD22BR1A technical specifications.
| Capacitance | 2.2nF |
| Diameter | 10.9mm |
| Dielectric | Y5U |
| Dissipation Factor | 2% |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Series | 440L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 440LD22BR1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.