
The 47CTQ020STRRPBF is a surface mount rectifier diode with a maximum forward current rating of 40A and a maximum repetitive reverse voltage rating of 20V. It operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and is available in tape and reel packaging. The diode's surge current rating is 1kA. It is designed for use in high-reliability applications.
Vishay 47CTQ020STRRPBF technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 1kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 47CTQ020STRRPBF to view detailed technical specifications.
No datasheet is available for this part.