This Vishay capacitor features a capacitance of 1uF with a dissipation factor of 4%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The component is packaged in a dipped form and is available on tape and reel. It is polar and compliant with RoHS regulations.
Vishay 489D105X0035B2BE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Dissipation Factor | 4% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D105X0035B2BE3 to view detailed technical specifications.
No datasheet is available for this part.