The 489D105X0035B9VE3 is a 1uF capacitor with a dipped package and a dissipation factor of 4%. It has a tolerance of 20% and operates between -55°C and 85°C. The capacitor is packaged in bulk and is RoHS compliant.
Vishay 489D105X0035B9VE3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Dissipation Factor | 4% |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D105X0035B9VE3 to view detailed technical specifications.
No datasheet is available for this part.