The 489D225X0025B2A is a 2.2uF capacitor with a dipped package and a dissipation factor of 6%. It has a tolerance of 20% and operates between -55°C and 85°C. The capacitor is polar and not RoHS compliant.
Vishay 489D225X0025B2A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 489D225X0025B2A to view detailed technical specifications.
No datasheet is available for this part.