This 2.2uF dipped polar capacitor features a 20% tolerance and operates within a temperature range of -55°C to 85°C. The component is packaged in bulk and has a lead pitch of 2.5mm. It is not RoHS compliant.
Vishay 489D225X0035C1V technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 489D225X0035C1V to view detailed technical specifications.
No datasheet is available for this part.