The 489D225X9035C1VE3 is a 2.2uF capacitor from Vishay with a 10% tolerance. It has a dipped package with a 2.5mm lead pitch and is polarized. The capacitor operates between -55°C and 85°C and is RoHS compliant.
Vishay 489D225X9035C1VE3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Dissipation Factor | 6% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D225X9035C1VE3 to view detailed technical specifications.
No datasheet is available for this part.