This 330nF capacitor features a dipped package with a lead pitch of 2.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. Its dissipation factor is 4%.
Vishay 489D334X0035A2VE3 technical specifications.
| Capacitance | 330nF |
| Package/Case | Dipped |
| Dissipation Factor | 4% |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 489D334X0035A2VE3 to view detailed technical specifications.
No datasheet is available for this part.