The 489D336X0010D6V is a 33uF capacitor with a dipped package and polarized lead. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 20% and a dissipation factor of 8%. It is not RoHS compliant.
Vishay 489D336X0010D6V technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Dissipation Factor | 8% |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 489D336X0010D6V to view detailed technical specifications.
No datasheet is available for this part.